
* Images are for reference only
SGF520-2A F2AL250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SGF520-2A F2AL250V
- JLCPCB Part #
- C22461798
- Package
- D5xL20mm
- Description
- 20mm 250V 2A 35A@250VAC 5mm 6.2 Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.1271
50+
$0.1002
150+
$0.0867
1000+
$0.0750
2000+
$0.0669
5000+
$0.0629
Related Products
Welcome back, may I help you?